PFERD 11211206 Workshop File 200mm triangular Ergonomic Handle

MPN
11211206
Brand
PFERD
EAN-13
4007220541722
Order Code
05-7846
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £8.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The PFERD three-square stroke file with a length of 200 mm includes an ergonomic handle for comfortable use. It is designed for precision work, suitable for filing corners and angles in metalworking applications. This robust tool is ideal for use in workshops, providing effective filing performance.
Type TA file
CutType 1
Length 200mm
Shape 3 square
Number of Pieces 1
Dim (L x W) 200 mm x 13 mm
Material (handle) Plastic
Width 13mm

Reviews

Be the first to submit a review

Trustpilot