PFERD 11004153 Classic Line Chainsaw File ø 3.5mm 200mm 6pcs |
05-7813
|
|
Despatched within 4 working days - 4 in stock
|
1+ £10.84
Price per unit Ex VAT
|
Chainsaw |
200mm |
6 |
Round |
|
3.5mm |
(Ø x L) 3.5 mm x 200 mm |
|
Steel |
|
Chainsaw sharpener |
PFERD 11017203 Classic Line Chainsaw File 4.5mm 200mm 6 pcs |
05-7815
|
|
Despatched within 4 working days - 4 in stock
|
1+ £10.80
Price per unit Ex VAT
|
Chainsaw |
200mm |
6 |
|
|
4.5mm |
(Ø x L) 4.5 mm x 200 mm |
|
Steel |
|
Chainsaw sharpener |
PFERD 11037203 Classic Line Chainsaw sharpener 200mm 6pcs manual use |
05-7819
|
|
Despatched within 4 working days - 6 in stock
|
1+ £11.15
Price per unit Ex VAT
|
Chainsaw |
200mm |
6 |
|
|
4mm |
(Ø x L) 4 mm x 200 mm |
|
Steel |
|
Chainsaw sharpener |
PFERD 11038203 Chainsaw sharpener Round File manual 200mm 6pcs durable |
05-7820
|
|
Despatched within 4 working days - 1 in stock
|
1+ £10.84
Price per unit Ex VAT
|
Chainsaw |
200mm |
6 |
Round |
|
4.5mm |
(Ø x L) 4.5 mm x 200 mm |
|
Steel |
|
Chainsaw sharpener |
PFERD 11039203 Chainsaw sharpener 200mm Round File 6 pcs manual use |
05-7821
|
|
Despatched within 4 working days - 11 in stock
|
1+ £10.84
Price per unit Ex VAT
|
Chainsaw |
200mm |
6 |
Round |
|
4.8mm |
(Ø x L) 4.8 mm x 200 mm |
|
Steel |
|
Chainsaw sharpener |
PFERD 11040203 Classic Chainsaw sharpener 200mm pack of 6 spiral stroke |
05-7822
|
|
Despatched within 4 working days - 8 in stock
|
1+ £10.81
Price per unit Ex VAT
|
Chainsaw |
200mm |
6 |
|
|
5.16mm |
(Ø x L) 5.16 mm x 200 mm |
|
Steel |
|
Chainsaw sharpener |
PFERD 11041203 Classic Line Chainsaw sharpener 200 mm 6 pcs manual use |
05-7823
|
|
Back order - 500 availableBack-order availability date - 15/11/2026
|
1+ £9.95
Price per unit Ex VAT
|
Chainsaw |
200mm |
6 |
|
|
5.5mm |
(Ø x L) 5.5 mm x 200 mm |
|
Steel |
|
Chainsaw sharpener |
PFERD 11098040 Chain saw sharpener 4.0 mm Ergonomic and efficient |
05-7824
|
|
Back order - 500 availableBack-order availability date - 15/11/2026
|
1+ £57.50
Price per unit Ex VAT
|
Chainsaw |
|
1 |
|
Plastic |
|
|
|
|
|
Chainsaw sharpener |
PFERD 11098048 Chain saw sharpener Sharp CS-X Ergonomic 4.8 mm File |
05-7825
|
|
Back order - 500 availableBack-order availability date - 15/11/2026
|
1+ £54.19
Price per unit Ex VAT
|
Chainsaw |
|
1 |
|
Plastic |
|
|
|
|
|
Chainsaw sharpener |
PFERD 11098051 Chain saw sharpener ø 5.16mm sharpens at 30° angle |
05-7826
|
|
Back order - 500 availableBack-order availability date - 15/11/2026
|
1+ £58.00
Price per unit Ex VAT
|
Chainsaw |
|
1 |
|
Plastic |
|
|
|
|
|
Chainsaw sharpener |
PFERD 11098055 Sharp CS-X Chain saw sharpener Ergonomic 5.5mm File |
05-7827
|
|
Back order - 500 availableBack-order availability date - 15/11/2026
|
1+ £58.13
Price per unit Ex VAT
|
Chainsaw |
|
1 |
|
Plastic |
|
|
|
|
|
Chainsaw sharpener |
PFERD 11098090 Chainsaw sharpener ø 4.8 mm for manual sharpening |
05-7828
|
|
Despatched within 4 working days - 1 in stock
|
1+ £51.00
Price per unit Ex VAT
|
Chainsaw |
|
1 |
|
Plastic |
|
|
|
|
|
Chainsaw sharpener |
PFERD 11099090 Chainsaw sharpener ø5.5mm manual 35° angle 1pc |
05-7829
|
|
Back order - 75 availableBack-order availability date - 15/11/2026
|
1+ £53.47
Price per unit Ex VAT
|
Chainsaw |
|
1 |
|
Plastic |
|
|
|
|
|
Chainsaw sharpener |
PFERD 11610154 File flat for saw Chains 150mm rectangular with rod |
05-7932
|
|
Despatched within 4 working days - 7 in stock
|
1+ £8.67
Price per unit Ex VAT
|
2 |
150mm |
1 |
Flat |
|
|
(L x W x H) 150 x 16 x 3 mm |
3mm |
Steel |
16mm |
Chainsaw sharpener |
PFERD 11610204 Chainsaw File flat blunt 200mm rectangular 2 sides |
05-7933
|
|
Back order - 481 availableBack-order availability date - 15/11/2026
|
1+ £12.65
Price per unit Ex VAT
|
2 |
200mm |
|
Flat |
|
|
(L x W x H) 200 x 20 x 3.5 mm |
3.5mm |
Steel |
20mm |
Chainsaw sharpener |
PFERD 18600740 Chainsaw sharpener 200 mm 12 pcs spiral cut manual use |
05-8049
|
|
Despatched within 4 working days - 10 in stock
|
1+ £24.20
Price per unit Ex VAT
|
Chainsaw |
200mm |
12 |
|
|
3.2mm |
(Ø x L) 3.2 mm x 200 mm |
|
Steel |
|
Chainsaw sharpener |
PFERD 18600742 CS-X Chain saw sharpener Ergonomic ø 3.2 mm File |
05-8050
|
|
Back order - 178 availableBack-order availability date - 15/11/2026
|
1+ £58.00
Price per unit Ex VAT
|
Chainsaw |
|
1 |
|
Plastic |
|
|
|
Steel |
|
Chainsaw sharpener |
PFERD 18600759 Classic Chainsaw sharpener 12 pcs 200mm manual use |
05-8051
|
|
Back order - 500 availableBack-order availability date - 15/11/2026
|
1+ £20.88
Price per unit Ex VAT
|
Chainsaw |
200mm |
12 |
|
|
4mm |
(Ø x L) 4 mm x 200 mm |
|
Steel |
|
Chainsaw sharpener |
PFERD 83109000 Chainsaw sharpener kit electric 12V portable precise |
05-9410
|
|
|
1+ £49.33
Price per unit Ex VAT
|
Chainsaw |
|
|
|
|
|
|
|
|
|
Chainsaw sharpener |