PFERD 18600740 Chainsaw sharpener 200 mm 12 pcs spiral cut manual use

MPN
18600740
Brand
PFERD
EAN-13
4007220959534
Order Code
05-8049
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £24.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The PFERD 18600740 chainsaw sharpener, with a length of 200 mm, is designed for precision sharpening. Each pack contains 12 pieces, ideal for maintaining chainsaw performance. It is typically used to ensure efficient, clean cuts in various forestry and woodworking tasks.
Type Chainsaw sharpener
CutType Chainsaw
Length 200mm
Number of Pieces 12
(Ø) 3.2mm
Dim (Ø x L) 3.2 mm x 200 mm
Material Suitability Steel

Reviews

Be the first to submit a review

Trustpilot