PFERD 11037203 Classic Line Chainsaw sharpener 200mm 6pcs manual use

MPN
11037203
Brand
PFERD
EAN-13
4007220021897
Order Code
05-7819
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £11.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

PFERD manufactures the Premium chainsaw sharpener, model 11037203, which is 200 mm in length and comes in a pack of six. This tool is designed for precise sharpening, with a diameter of 4.0 mm providing excellent maintenance of chainsaw teeth. It is ideal for use in forestry and gardening applications, ensuring optimal cutting performance.
Type Chainsaw sharpener
CutType Chainsaw
Length 200mm
Number of Pieces 6
(Ø) 4mm
Dim (Ø x L) 4 mm x 200 mm
Material Suitability Steel

Reviews

Be the first to submit a review

Trustpilot