PFERD 11039203 Chainsaw sharpener 200mm Round File 6 pcs manual use

MPN
11039203
Brand
PFERD
EAN-13
4007220021927
Order Code
05-7821
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £10.84
10+ £10.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

PFERD's 11039203 Chainsaw Sharpener is a premium product that includes six pieces, each 200 mm in length. It is designed for precision sharpening of chainsaw chains to maintain optimum cutting performance. Typical applications include maintenance of forestry and gardening tools for professional and domestic use.
Type Chainsaw sharpener
CutType Chainsaw
Length 200mm
Shape Round
Number of Pieces 6
(Ø) 4.8mm
Dim (Ø x L) 4.8 mm x 200 mm
Material Suitability Steel

Reviews

Be the first to submit a review

Trustpilot