PFERD 11038203 Chainsaw sharpener Round File manual 200mm 6pcs durable

MPN
11038203
Brand
PFERD
EAN-13
4007220021910
Order Code
05-7820
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £10.84
10+ £10.17
50+ £9.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The PFERD 11038203 chainsaw sharpener is a high-quality tool measuring 200 mm in length, supplied in a pack of six. It features the Premium 412 design, ensuring precision sharpening for optimal chainsaw performance. Ideal for forestry and woodcutting professionals who require consistent and reliable sharpening results.
Type Chainsaw sharpener
CutType Chainsaw
Length 200mm
Shape Round
Number of Pieces 6
(Ø) 4.5mm
Dim (Ø x L) 4.5 mm x 200 mm
Material Suitability Steel

Reviews

Be the first to submit a review

Trustpilot