PFERD 11004153 Classic Line Chainsaw File ø 3.5mm 200mm 6pcs

MPN
11004153
Brand
PFERD
EAN-13
4007220005194
Order Code
05-7813
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £10.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The PFERD 11004153 Classic Line is a chainsaw sharpening file with a round diameter of 3.5 mm and a length of 200 mm. It is designed for precise sharpening and maintaining the cutting performance of chainsaw teeth. Ideal for heavy-duty chainsaw users and professional loggers, this product comes in a pack of six pieces.
Type Chainsaw sharpener
CutType Chainsaw
Length 200mm
Shape Round
Number of Pieces 6
(Ø) 3.5mm
Dim (Ø x L) 3.5 mm x 200 mm
Material Suitability Steel

Reviews

Be the first to submit a review

Trustpilot