PFERD 11017203 Classic Line Chainsaw File 4.5mm 200mm 6 pcs

MPN
11017203
Brand
PFERD
EAN-13
4007220005224
Order Code
05-7815
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £10.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The PFERD 11017203 chainsaw file is a Classic Line accessory with a 200 mm length and 4.5 mm diameter. It is designed for sharpening chainsaws, ensuring optimal cutting performance. This pack includes six pieces, ideal for regular maintenance and professional use.
Type Chainsaw sharpener
CutType Chainsaw
Length 200mm
Number of Pieces 6
(Ø) 4.5mm
Dim (Ø x L) 4.5 mm x 200 mm
Material Suitability Steel

Reviews

Be the first to submit a review

Trustpilot