PFERD 18600759 Classic Chainsaw sharpener 12 pcs 200mm manual use

MPN
18600759
Brand
PFERD
EAN-13
4007220056899
Order Code
05-8051
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £20.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 500 availableBack-order availability date - 15/11/2026

PFERD's Chainsaw Sharpener 18600759 is a premium tool with a length of 200 mm. It is ideal for precise sharpening of chainsaw blades, enhancing cutting efficiency. This set includes 12 pieces, making it suitable for regular use in both professional and personal settings.
Type Chainsaw sharpener
CutType Chainsaw
Length 200mm
Number of Pieces 12
(Ø) 4mm
Dim (Ø x L) 4 mm x 200 mm
Material Suitability Steel

Reviews

Be the first to submit a review

Trustpilot