PFERD 11040203 Classic Chainsaw sharpener 200mm pack of 6 spiral stroke

MPN
11040203
Brand
PFERD
EAN-13
4007220021934
Order Code
05-7822
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £10.81
10+ £10.14
50+ £9.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The PFERD 11040203 chainsaw sharpener set includes six pieces, each 200 mm in length, designed for precise sharpening of chainsaw blades. Manufactured by PFERD, it offers premium quality suitable for professional and DIY applications. Ideal for maintaining chainsaws, this tool ensures efficient cutting performance with consistent sharpness.
Type Chainsaw sharpener
CutType Chainsaw
Length 200mm
Number of Pieces 6
(Ø) 5.16mm
Dim (Ø x L) 5.16 mm x 200 mm
Material Suitability Steel

Reviews

Be the first to submit a review

Trustpilot