PFERD 11610154 File flat for saw Chains 150mm rectangular with rod

MPN
11610154
Brand
PFERD
EAN-13
4007220174920
Order Code
05-7932
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £8.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

PFERD manufactures the 11610154 depth limiter file designed specifically for saw chains. This flat blunt cut tool, measuring 150 mm in length, is ideal for maintaining chain sharpness. It is typically used for chainsaw sharpening applications.
Type Chainsaw sharpener
CutType 2
Length 150mm
Shape Flat
Number of Pieces 1
Dim (L x W x H) 150 x 16 x 3 mm
Height 3mm
Material Suitability Steel
Width 16mm

Reviews

Be the first to submit a review

Trustpilot