PFERD 11041203 Classic Line Chainsaw sharpener 200 mm 6 pcs manual use

MPN
11041203
Brand
PFERD
EAN-13
4007220021941
Order Code
05-7823
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £9.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 500 availableBack-order availability date - 15/11/2026

The PFERD 11041203 chainsaw sharpener is a 200 mm tool, ideal for maintaining chainsaw chains. This premium product is part of a 6-piece set designed for precision sharpening. It is commonly used in forestry and landscaping to ensure efficient cutting performance.
Type Chainsaw sharpener
CutType Chainsaw
Length 200mm
Number of Pieces 6
(Ø) 5.5mm
Dim (Ø x L) 5.5 mm x 200 mm
Material Suitability Steel

Reviews

Be the first to submit a review

Trustpilot