Paulmann 79808 Amaris LED Panel 22W Zigbee Ultra-Flat Warm White |
05-7287
|
|
Despatched within 4 working days - 5 in stock
|
1+ £106.72
Price per unit Ex VAT
|
Yes |
2700K |
|
|
2700K |
|
295mm |
52mm |
|
|
22W |
Rectangular |
|
1 |
|
2300lm |
|
ZigBee |
595mm |
|
Paulmann 79809.0 Amaris LED Panel 35W Warm White Zigbee 3.0 Compatible |
05-7288
|
|
Despatched within 4 working days - 7 in stock
|
1+ £141.60
Price per unit Ex VAT
|
Yes |
2700K |
|
|
2700K |
|
595mm |
52mm |
|
|
35W |
Square |
1 |
1 |
|
4000lm |
|
ZigBee |
595mm |
|
Paulmann 79810 Amaris LED Panel 35W 1195x295mm RGBW/Zigbee Matt White |
05-7289
|
|
Back order - 26 availableBack-order availability date - 21/11/2026
|
1+ £141.63
Price per unit Ex VAT
|
Yes |
2700K |
|
|
2700K |
|
295mm |
52mm |
|
App-enabled |
35W |
Rectangular |
|
|
|
4100lm |
|
ZigBee |
1195mm |
|
Paulmann 79816 Velora LED Panel 13W Warm White Ultra-flat Frameless Design |
05-7292
|
|
Despatched within 4 working days - 7 in stock
|
1+ £51.85
Price per unit Ex VAT
|
No |
3000K |
|
|
|
|
225mm |
50mm |
|
|
13W |
Square |
1 |
1 |
|
1480lm |
|
|
225mm |
|
Paulmann 79817 Velora Frameless LED Panel 16.8W Warm White 300x300mm |
05-7293
|
|
Despatched within 4 working days - 4 in stock
|
1+ £58.65
Price per unit Ex VAT
|
No |
3000K |
|
|
|
|
300mm |
50mm |
|
|
16.8W |
Square |
|
|
16.8W |
1860lm |
16.8W |
|
300mm |
|
Paulmann 79819 Velora LED Panel 29W Frameless Warm White Matt 600x300mm |
05-7294
|
|
Back order - 2 availableBack-order availability date - 21/11/2026
|
1+ £86.44
Price per unit Ex VAT
|
No |
3000K |
> 80 |
|
|
|
300mm |
50mm |
295.00mm |
|
29W |
Rectangular |
1 |
1 |
|
|
|
|
600mm |
2.89kg |
Paulmann 79821 Velora LED Panel 17W Ultra-Flat Frameless Warm White |
05-7295
|
|
Despatched within 4 working days - 1 in stock
|
1+ £70.55
Price per unit Ex VAT
|
Yes |
3000K |
|
|
|
|
295mm |
50mm |
|
|
17W |
Square |
1 |
1 |
17W |
2100lm |
|
|
295mm |
|
Paulmann 79822 Velora LED Panel 34W Frameless Satin 3-Step Dimmable |
05-7296
|
|
Available to back orderBack order, lead time 9 days
|
1+ £195.50
Price per unit Ex VAT
|
Yes |
3000K |
|
|
|
|
595mm |
50mm |
|
|
34W |
Square |
|
|
34W |
4400lm |
34W |
|
595mm |
|
Paulmann 79823 Velora LED Panel 26W Warm White Ultra-Flat Frameless Design |
05-7297
|
|
Despatched within 4 working days - 3 in stock
|
1+ £119.00
Price per unit Ex VAT
|
Yes |
3000K |
|
|
|
|
295mm |
50mm |
|
|
26W |
Rectangular |
|
|
|
3300lm |
|
|
595mm |
|
Paulmann 79824 Velora LED Panel 16W Zigbee Warm White Ultra-flat Design |
05-7298
|
|
|
1+ £91.38
Price per unit Ex VAT
|
Yes |
2700K |
|
|
2700K |
6500K |
225mm |
50mm |
|
|
16W |
Square |
1 |
1 |
|
1020lm |
|
ZigBee |
225mm |
|
Paulmann 79825 Velora LED Panel 10.5W 295x295mm Tunable White Zigbee |
05-7299
|
|
Despatched within 4 working days - 2 in stock
|
1+ £151.30
Price per unit Ex VAT
|
Yes |
2700K |
|
|
2700K |
6500K |
295mm |
50mm |
|
App-enabled |
10.5W |
Square |
|
|
|
1330lm |
|
ZigBee |
295mm |
|
Paulmann 79826 Velora LED Panel 19.5W Zigbee Adjustable White Frameless |
05-7300
|
|
Despatched within 4 working days - 2 in stock
|
1+ £205.70
Price per unit Ex VAT
|
Yes |
2700K |
|
white |
2700K |
6500K |
595mm |
50mm |
|
App-enabled |
19.5W |
Square |
|
|
|
2650lm |
|
ZigBee |
595mm |
|
Paulmann 79827 Velora LED Panel 15.5W Tunable White Zigbee Compatible |
05-7301
|
|
Despatched within 4 working days - 3 in stock
|
1+ £123.21
Price per unit Ex VAT
|
Yes |
2700K |
|
|
2700K |
6500K |
295mm |
50mm |
|
|
15.5W |
Rectangular |
|
|
|
2040lm |
|
ZigBee |
595mm |
|