Paulmann 79817 Velora Frameless LED Panel 16.8W Warm White 300x300mm

MPN
79817
Brand
Paulmann
EAN-13
4000870798171
Order Code
05-7293
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £69.00 £58.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Manufactured by Paulmann, the Velora 79817 is a recessed LED panel with a power rating of 16.8 W. It emits a warm white light and features a matt white finish, making it suitable for modern interiors. This panel is typically used in both residential and commercial settings for energy-efficient and discreet ceiling lighting.
Type LED panel
Housing colour White (matt)
Dimmable No
IP Rating IP20
Energy efficiency rating n.a
Colour Temperature 3000K
Depth 300mm
Durability rating 30000h
Height/depth 50mm
Housing Material Metal
Lamp type LED (monochrome)
Light outlet bulb included
Material properties matt
Max. system power 16.8W
Misc Attribute Square
Nominal Voltage 230V
Number of lights (max.) 1
Power consumption in emergency mode 16.8W
Protection class according to IEC 61140 II
Rated lifetime L70/B50 at 25 °C 30000h
Rated luminous flux according to IEC 62722-2- 1 1860lm
Suitable for lamp power 16.8W
Suitable for number of light sources 1
Width 300mm

Reviews

Be the first to submit a review

Trustpilot