Paulmann 79808 Amaris LED Panel 22W Zigbee Ultra-Flat Warm White

MPN
79808
Brand
Paulmann
EAN-13
4000870798089
Order Code
05-7287
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £106.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Paulmann Amaris 79808 LED Panel offers warm white lighting with a power of 22 W. Featuring a matte white finish, it is ideal for integrating into recessed lighting setups. This recessed LED spotlight is suited for creating ambient lighting in residential or commercial spaces.
Type LED panel
Housing colour White (matt)
Dimmable Yes
IP Rating IP20
Energy efficiency rating n.a
Colour Temperature 2700K
Colour temperature (min.) 2700K
Depth 295mm
Durability rating 30000h
Height/depth 52mm
Housing Material Metal
Lamp type LED (monochrome)
Light outlet bulb included
Material properties matt
Max. system power 22W
Misc Attribute Rectangular
Nominal Voltage 230V
Number of lights 1
Number of lights (max.) 1
Protection class according to IEC 61140 II
Rated lifetime L70/B50 at 25 °C 30000h
Rated luminous flux according to IEC 62722-2- 1 2300lm
Suitable for number of light sources 1
Transfer Standard (Smart Home) ZigBee
Width 595mm

Reviews

Be the first to submit a review

Trustpilot