Paulmann 79827 Velora LED Panel 15.5W Tunable White Zigbee Compatible

MPN
79827
Brand
Paulmann
EAN-13
4000870798270
Order Code
05-7301
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £123.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Paulmann Velora 79827 LED panel offers a 15.5 W output with a transition from warm white to daylight white, paired with a white matte finish. This recessed LED panel is ideal for creating versatile lighting in modern interiors. Suitable for residential or commercial spaces, it enhances brightness and energy efficiency.
Type LED panel
Housing colour White (matt)
Dimmable Yes
IP Rating IP20
Energy efficiency rating n.a
Colour Temperature 2700K
Colour temperature (max.) 6500K
Colour temperature (min.) 2700K
Depth 295mm
Durability rating 30000h
Height/depth 50mm
Housing Material Metal
Lamp type LED (monochrome)
Light outlet bulb included
Material properties matt
Max. system power 15.5W
Misc Attribute Rectangular
Nominal Voltage 230V
Number of lights (max.) 1
Protection class according to IEC 61140 II
Rated lifetime L70/B50 at 25 °C 30000h
Rated luminous flux according to IEC 62722-2- 1 2040lm
Suitable for number of light sources 1
Transfer Standard (Smart Home) ZigBee
Width 595mm

Reviews

Be the first to submit a review

Trustpilot