Paulmann 79816 Velora LED Panel 13W Warm White Ultra-flat Frameless Design

MPN
79816
Brand
Paulmann
EAN-13
4000870798164
Order Code
05-7292
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £61.00 £51.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Paulmann Velora 79816 LED panel features a 13 W warm white light with a matt white finish. Designed as a recessed LED spotlight, it's ideal for creating subtle, even lighting in residential or commercial spaces. With its sleek and unobtrusive design, it seamlessly integrates into modern interiors.
Type LED panel
Colour White (matt)
Dimmable No
Power 13W
Voltage 230V
IP Rating IP20
Energy efficiency rating n.a
Bulb Type LED (monochrome)
Colour Temperature 3000K
Depth 225mm
Durability rating 30000h
Height 50mm
Light bulb included Yes
Material Metal
Material properties matt
Misc Attribute Square
No. of lights 1
Number of bulbs 1
Number of lights 1
Number of lights (max.) 1
Product lifespan approx 30000h
Protection Class II
Total luminous flux 1480lm
Width 225mm

Reviews

Be the first to submit a review

Trustpilot