Paulmann 79819 Velora LED Panel 29W Frameless Warm White Matt 600x300mm

MPN
79819
Brand
Paulmann
EAN-13
4000870798195
Order Code
05-7294
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £86.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 21/11/2026

The Paulmann Velora 79819 LED panel is a 29 W recessed lighting fixture offering warm white illumination with a matte white finish. It is designed for use in various indoor settings where discreet and efficient lighting is desired. Typical applications include residential and commercial spaces such as living rooms, offices, or hallways.
Type LED panel
Housing colour White (matt)
Dimmable No
IP Rating IP20
Energy efficiency rating n.a
Colour rendering index CRI > 80
Colour Temperature 3000K
Depth 300mm
Durability rating 30000h
Height/depth 50mm
Housing Material Metal
Lamp type LED (monochrome)
Length 295.00mm
Light outlet bulb included
Material properties matt
Max. system power 29W
Misc Attribute Rectangular
No. of lights 1
Nominal Voltage 230V
Number of lights 1
Number of lights (max.) 1
Protection class according to IEC 61140 II
Rated lifetime L70/B50 at 25 °C 30000h
Suitable for number of light sources 1
Weight 2.89kg
Width 600mm

Reviews

Be the first to submit a review

Trustpilot