Paulmann 79822 Velora LED Panel 34W Frameless Satin 3-Step Dimmable

MPN
79822
Brand
Paulmann
EAN-13
4000870798225
Order Code
05-7296
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £230.00 £195.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Paulmann Velora 79822 is an LED panel with a 34 W power rating, offering a warm white light and a white matt finish. Designed for recessed lighting applications, this panel combines functionality and modern aesthetics, making it suitable for homes and offices. It provides efficient illumination while maintaining a sleek and unobtrusive appearance.
Type LED panel
Housing colour White (matt)
Dimmable Yes
IP Rating IP20
Energy efficiency rating n.a
Colour Temperature 3000K
Depth 595mm
Durability rating 30000h
Height/depth 50mm
Housing Material Metal
Lamp type LED (monochrome)
Light outlet bulb included
Material properties matt
Max. system power 34W
Misc Attribute Square
Nominal Voltage 230V
Number of lights (max.) 1
Power consumption in emergency mode 34W
Protection class according to IEC 61140 II
Rated lifetime L70/B50 at 25 °C 30000h
Rated luminous flux according to IEC 62722-2- 1 4400lm
Suitable for lamp power 34W
Suitable for number of light sources 1
Width 595mm

Reviews

Be the first to submit a review

Trustpilot