Paulmann 79825 Velora LED Panel 10.5W 295x295mm Tunable White Zigbee

MPN
79825
Brand
Paulmann
EAN-13
4000870798256
Order Code
05-7299
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £178.00 £151.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Paulmann Velora 79825 LED panel is a versatile lighting solution offering a range from warm white to daylight white illumination at 10.5 W. Designed for recessed use, this matt white panel seamlessly integrates into ceilings, providing sleek and energy-efficient lighting. Ideal for modern homes or offices, it enhances ambience while lowering energy consumption.
Type LED panel
Colour White (matt)
Dimmable Yes
Power 10.5W
Voltage 230V
IP Rating IP20
Energy efficiency rating n.a
Bulb Type LED (monochrome)
Colour Temperature 2700K
Colour temperature (max.) 6500K
Colour temperature (min.) 2700K
Depth 295mm
Durability rating 30000h
Height 50mm
Light bulb included Yes
Light features App-enabled
Material Metal
Material properties matt
Misc Attribute Square
Number of bulbs 1
Number of lights (max.) 1
Product lifespan approx 30000h
Protection Class II
Total luminous flux 1330lm
Transfer Standard (Smart Home) ZigBee
Width 295mm

Reviews

Be the first to submit a review

Trustpilot