Paulmann 79826 Velora LED Panel 19.5W Zigbee Adjustable White Frameless

MPN
79826
Brand
Paulmann
EAN-13
4000870798263
Order Code
05-7300
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £242.00 £205.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Paulmann Velora 79826 is an LED panel offering 19.5 W of warm white to daylight white light, featuring a white matt finish. Ideal for recessed lighting applications, it provides versatile illumination in residential or commercial spaces. This high-quality panel is perfect for creating modern, unobtrusive lighting with its sleek and discreet design.
Type LED panel
Colour White (matt)
Dimmable Yes
Power 19.5W
Voltage 230V
IP Rating IP20
Energy efficiency rating n.a
Bulb Type LED (monochrome)
Colour Temperature 2700K
Colour temperature (max.) 6500K
Colour temperature (min.) 2700K
Depth 595mm
Durability rating 30000h
Height 50mm
Light bulb included Yes
Light features App-enabled
Material Metal
Material properties matt
Misc Attribute Square
Number of bulbs 1
Number of lights (max.) 1
Product lifespan approx 30000h
Protection Class II
Total luminous flux 2650lm
Transfer Standard (Smart Home) ZigBee
Width 595mm

Reviews

Be the first to submit a review

Trustpilot