Paulmann 79809.0 Amaris LED Panel 35W Warm White Zigbee 3.0 Compatible

MPN
79809
Brand
Paulmann
EAN-13
4000870798096
Order Code
05-7288
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £141.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Paulmann Amaris 79809 LED panel is a 35 W fixture offering warm white illumination with a matt white finish. This recessed LED light is ideal for creating a sleek, modern look in residential and commercial spaces. Its energy-efficient design makes it perfect for use in kitchens, living rooms, and offices.
Type LED panel
Housing colour White (matt)
Dimmable Yes
IP Rating IP20
Energy efficiency rating n.a
Colour Temperature 2700K
Colour temperature (min.) 2700K
Depth 595mm
Durability rating 30000h
Height/depth 52mm
Housing Material Metal
Lamp type LED (monochrome)
Light outlet bulb included
Material properties matt
Max. system power 35W
Misc Attribute Square
No. of lights 1
Nominal Voltage 230V
Number of lights 1
Number of lights (max.) 1
Protection class according to IEC 61140 II
Rated lifetime L70/B50 at 25 °C 30000h
Rated luminous flux according to IEC 62722-2- 1 4000lm
Suitable for number of light sources 1
Transfer Standard (Smart Home) ZigBee
Width 595mm

Reviews

Be the first to submit a review

Trustpilot