Paulmann 79810 Amaris LED Panel 35W 1195x295mm RGBW/Zigbee Matt White

MPN
79810
Brand
Paulmann
EAN-13
4000870798102
Order Code
05-7289
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £141.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 26 availableBack-order availability date - 21/11/2026

The Paulmann Amaris 79810 LED panel offers a warm white and RGBW lighting experience, making it a versatile choice for any setting. This 35 W recessed LED light is designed for efficient and stylish illumination. Ideal for both residential and commercial applications, it provides a sleek and contemporary look.
Type LED panel
Housing colour White (matt)
Dimmable Yes
IP Rating IP20
Energy efficiency rating n.a
Colour Temperature 2700K
Colour temperature (min.) 2700K
Depth 295mm
Durability rating 30000h
Height/depth 52mm
Housing Material Metal
Lamp type LED (monochrome)
Light features App-enabled
Light outlet bulb included
Material properties matt
Max. system power 35W
Misc Attribute Rectangular
Nominal Voltage 230V
Number of lights (max.) 1
Protection class according to IEC 61140 II
Rated lifetime L70/B50 at 25 °C 30000h
Rated luminous flux according to IEC 62722-2- 1 4100lm
Suitable for number of light sources 1
Transfer Standard (Smart Home) ZigBee
Width 1195mm

Reviews

Be the first to submit a review

Trustpilot