Paulmann 70549 MaxLED Strip Extension 2.5m 15W 72 LEDs 24V Warm White |
05-7159
|
|
Despatched within 4 working days - 10 in stock
|
1+ £26.67
Price per unit Ex VAT
|
|
80 Ra |
2700K |
|
(L x W x H) 2.5 m x 12.5 mm x 4 mm |
Plastic |
|
|
4mm |
2.5m |
15W |
|
30 |
180 |
|
|
|
|
230lm |
Inside/outside |
Paulmann 70550 MaxLED 500 Strip Extension Warm White 2.5m 24V Tunable White |
05-7160
|
|
Despatched within 4 working days - 4 in stock
|
1+ £36.58
Price per unit Ex VAT
|
|
80 Ra |
6500K |
3000K |
(L x W x H) 2.5 m x 12.5 mm x 3 mm |
Plastic |
|
|
3mm |
2.5m |
16W |
|
|
150 |
1175lm |
|
|
|
|
Inside/outside |
Paulmann 70551 MaxLED 500 Strip Extension 2.5m Warm White 24V Plug-In |
05-7161
|
|
Back order - 343 availableBack-order availability date - 13/11/2026
|
1+ £52.20
Price per unit Ex VAT
|
|
80 Ra |
3000K |
3000K |
(L x W x H) 2.5 m x 12.5 mm x 3 mm |
Plastic |
|
|
3mm |
2.5m |
30W |
|
|
150 |
|
|
RGBW |
|
|
Inside/outside |
Paulmann 70552 MaxLED Strip Extension 2.5m IP44 Warm White 144LED/m 29W |
05-7162
|
|
Despatched within 4 working days - 6 in stock
|
1+ £34.81
Price per unit Ex VAT
|
IP44 |
80 Ra |
2700K |
|
(L x W x H) 2.50 m x 12.5 mm x 4 mm |
Plastic |
IP44 |
IP44 |
4mm |
2.50m |
29W |
29 kWh/1000h |
60 |
360 |
|
|
|
|
458lm |
Inside |
Paulmann 70553 MaxLED LED Strip Extension 2.5m IP44 Daylight White |
05-7163
|
|
Back order - 418 availableBack-order availability date - 13/11/2026
|
1+ £28.47
Price per unit Ex VAT
|
IP44 |
80 Ra |
6500K |
|
(L x W x H) 2.50 m x 12.5 mm x 4 mm |
Plastic |
IP44 |
IP44 |
4mm |
2.50m |
29W |
29 kWh/1000h |
60 |
360 |
|
|
|
Can be shortened |
458lm |
Inside/outside |
Paulmann 70568 MaxLED 1000 LED Strip Extension 1m Warm White 24V Plug |
05-7169
|
|
Back order - 11 availableBack-order availability date - 03/12/2026
|
1+ £19.87
Price per unit Ex VAT
|
|
|
2700K |
|
|
Metal |
|
|
|
1m |
13.5W |
|
|
|
1100lm |
MaxLED |
|
|
|
Inside |
Paulmann 70569 MaxLED 1000 LED Strip Extension 24V 1m Daylight White |
05-7170
|
|
Back order - 20 availableBack-order availability date - 03/12/2026
|
1+ £16.06
Price per unit Ex VAT
|
|
|
6500K |
|
|
Metal |
|
|
|
1m |
11.5W |
|
|
|
1100lm |
MaxLED |
|
|
|
Inside |
Paulmann 70582.0 MaxLED 500 LED Strip Ext 1m Daylight White 24V Plug |
05-7176
|
|
Back order - 13 availableBack-order availability date - 03/12/2026
|
1+ £12.38
Price per unit Ex VAT
|
|
|
6500K |
|
|
Metal |
|
|
|
1m |
6W |
|
|
|
550lm |
MaxLED |
|
|
|
Inside |
Paulmann 70827.0 MaxLED 500 LED Strip Extension 24V 2.5m Warm White |
05-7198
|
|
Despatched within 4 working days - 8 in stock
|
1+ £28.19
Price per unit Ex VAT
|
IP20 |
|
2700K |
|
|
Plastic |
|
|
|
2.5m |
16W |
|
|
|
1375lm |
MaxLED |
|
|
|
Inside |
Paulmann 70828 MaxLED 500 LED Strip Extension 24V 2.5m Daylight White |
05-7199
|
|
Despatched within 4 working days - 2 in stock
|
1+ £29.14
Price per unit Ex VAT
|
IP20 |
|
6500K |
|
|
Plastic |
|
|
|
2.5m |
14W |
|
|
|
1375lm |
MaxLED |
|
|
|
Inside |