Paulmann 70568 MaxLED 1000 LED Strip Extension 1m Warm White 24V Plug

MPN
70568
Brand
Paulmann
EAN-13
4000870705681
Order Code
05-7169
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £19.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 04/12/2026

Paulmann MaxLED 1000 is an LED strip extension with a plug designed for easy integration into existing setups. It features a 24 V power supply and provides warm white lighting over a 1-metre length. Ideal for cupboard lighting and ambient room enhancements.
Type LED strip extension
Housing colour Silver
Energy efficiency rating n.a
Colour temperature (max.) 2700K
Connectors (LED strips) + plug
Housing Material Metal
Length 1m
Max. system power 13.5W
Nominal Voltage 24V
Protection class according to IEC 61140 III
Rated luminous flux according to IEC 62722-2- 1 1100lm
Series MaxLED
Usage location Inside
Weight 57g

Reviews

Be the first to submit a review

Trustpilot