Paulmann 70553 MaxLED LED Strip Extension 2.5m IP44 Daylight White

MPN
70553
Brand
Paulmann
EAN-13
4000870705537
Order Code
05-7163
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £28.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 418 availableBack-order availability date - 14/11/2026

Paulmann's LED strip extension 70553 is a 2.5-metre daylight white strip designed for easy plug-and-play connectivity with a 24V power supply. The energy-efficient SMD strip is ideal for enhancing ambient lighting in cupboards and under-cabinet spaces. Its flexible design allows for versatile installation in various home and office settings.
Type LED strip extension
Housing colour Silver
IP Rating IP44
Energy efficiency rating n.a
Colour rendering index CRI 80 Ra
Colour temperature (max.) 6500K
Connectors (LED strips) + plug
Degree of protection (IP), rear side IP44
Degree of protection (NEMA) IP44
Dimensions (L x W x H) 2.50 m x 12.5 mm x 4 mm
Energy Consumption 29 kWh/1000h
Height/depth 4mm
Housing Material Plastic
LED number per unit 60
LED strip features Can be shortened
LEDs 360
Length 2.50m
Luminous flux (Φ) per unit 458lm
Max. system power 29W
Nominal Voltage 24V
Power consumption in emergency mode 29W
Protection class according to IEC 61140 III
Suitable for number of light sources 360
Usage location Inside/outside
Weight 137g
Width 12.5mm

Reviews

Be the first to submit a review

Trustpilot