Paulmann 70827.0 MaxLED 500 LED Strip Extension 24V 2.5m Warm White

MPN
70827
Brand
Paulmann
EAN-13
4000870708279
Order Code
05-7198
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £33.16 £28.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Paulmann's MaxLED 500 70827 is a 2.5-metre LED strip extension with a plug, operating at 24 V and emitting a warm white light. This LED strip is ideal for cupboard lighting and enhancing ambient lighting in various spaces. The product serves as a versatile light-emitting diode solution for adding length to existing MaxLED systems.
Type LED strip extension
Housing colour Silver
IP Rating IP20
Energy efficiency rating n.a
Colour temperature (max.) 2700K
Connectors (LED strips) + plug
Housing Material Plastic
Length 2.5m
Max. system power 16W
Nominal Voltage 24V
Protection class according to IEC 61140 III
Rated luminous flux according to IEC 62722-2- 1 1375lm
Series MaxLED
Usage location Inside
Weight 107g

Reviews

Be the first to submit a review

Trustpilot