Paulmann 70552 MaxLED Strip Extension 2.5m IP44 Warm White 144LED/m 29W

MPN
70552
Brand
Paulmann
EAN-13
4000870705520
Order Code
05-7162
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £34.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Paulmann's 70552 LED strip extension is a 2.5 metre warm white light strip that operates at 24 volts. It is ideal for use in cupboard lighting or other ambient lighting needs. This SMD strip is perfect for creating accent lighting in various residential or commercial spaces.
Type LED strip extension
Housing colour Silver
IP Rating IP44
Energy efficiency rating n.a
Colour rendering index CRI 80 Ra
Colour temperature (max.) 2700K
Connectors (LED strips) + plug
Degree of protection (IP), rear side IP44
Degree of protection (NEMA) IP44
Dimensions (L x W x H) 2.50 m x 12.5 mm x 4 mm
Energy Consumption 29 kWh/1000h
Height/depth 4mm
Housing Material Plastic
LED number per unit 60
LEDs 360
Length 2.50m
Luminous flux (Φ) per unit 458lm
Max. system power 29W
Nominal Voltage 24V
Power consumption in emergency mode 29W
Protection class according to IEC 61140 III
Suitable for number of light sources 360
Usage location Inside
Weight 137g
Width 12.5mm

Reviews

Be the first to submit a review

Trustpilot