Paulmann 70582.0 MaxLED 500 LED Strip Ext 1m Daylight White 24V Plug

MPN
70582
Brand
Paulmann
EAN-13
4000870705827
Order Code
05-7176
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £12.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 13 availableBack-order availability date - 04/12/2026

The Paulmann MaxLED 500 70582 LED strip extension is a 1-metre, daylight white strip with a 24 V plug, ideal for customising lighting spaces. Made by Paulmann, it offers bright and efficient lighting suitable for cupboard lighting or creating ambient illumination in various settings. Its flexibility and easy installation make it a popular choice for modern interior lighting projects.
Type LED strip extension
Housing colour Silver
Energy efficiency rating n.a
Colour temperature (max.) 6500K
Connectors (LED strips) + plug
Housing Material Metal
Length 1m
Max. system power 6W
Nominal Voltage 24V
Protection class according to IEC 61140 III
Rated luminous flux according to IEC 62722-2- 1 550lm
Series MaxLED
Usage location Inside
Weight 49g

Reviews

Be the first to submit a review

Trustpilot