Paulmann 70569 MaxLED 1000 LED Strip Extension 24V 1m Daylight White

MPN
70569
Brand
Paulmann
EAN-13
4000870705698
Order Code
05-7170
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £16.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 20 availableBack-order availability date - 04/12/2026

Paulmann's MaxLED 1000 LED strip extension, model 70569, offers a 1-metre daylight white lighting solution. It operates at 24V and is ideal for cupboard lighting or enhancing ambient light in various settings. This LED strip extension is perfect for both residential and commercial applications where additional illumination is required.
Type LED strip extension
Housing colour Silver
Energy efficiency rating n.a
Colour temperature (max.) 6500K
Connectors (LED strips) + plug
Housing Material Metal
Length 1m
Max. system power 11.5W
Nominal Voltage 24V
Protection class according to IEC 61140 III
Rated luminous flux according to IEC 62722-2- 1 1100lm
Series MaxLED
Usage location Inside
Weight 58g

Reviews

Be the first to submit a review

Trustpilot