Paulmann 70551 MaxLED 500 Strip Extension 2.5m Warm White 24V Plug-In

MPN
70551
Brand
Paulmann
EAN-13
4000870705513
Order Code
05-7161
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £61.41 £52.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Paulmann 70551 LED strip extension is a 2.5 m light-emitting diode strip offering warm white illumination at 24 V. This versatile LED strip is ideal for applications like cupboard lighting and under-cabinet accents. Its extension capability allows for increased flexibility in custom lighting projects.
Type LED strip extension
Housing colour Silver
Energy efficiency rating n.a
Colour rendering index CRI 80 Ra
Colour temperature (max.) 3000K
Colour temperature (min.) 3000K
Connectors (LED strips) + plug
Dimensions (L x W x H) 2.5 m x 12.5 mm x 3 mm
Height/depth 3mm
Housing Material Plastic
LEDs 150
Length 2.5m
Max. system power 30W
Misc Attribute RGBW
Nominal Voltage 24V
Power consumption in emergency mode 30W
Protection class according to IEC 61140 III
Suitable for number of light sources 150
Usage location Inside/outside
Weight 150g
Width 12.5mm

Reviews

Be the first to submit a review

Trustpilot