Paulmann 70550 MaxLED 500 Strip Extension Warm White 2.5m 24V Tunable White

MPN
70550
Brand
Paulmann
EAN-13
4000870705506
Order Code
05-7160
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £43.04 £36.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Paulmann 70550 LED strip extension is a 2.5-metre long plug-in light emitting diode strip that operates at 24 volts, offering warm white illumination. Ideal for cupboard lighting, this extension seamlessly connects to existing strip lights, enhancing both ambience and visibility. Manufactured by Paulmann, it is perfect for adding supplementary light in residential or decorative settings.
Type LED strip extension
Housing colour Silver
Energy efficiency rating n.a
Colour rendering index CRI 80 Ra
Colour temperature (max.) 6500K
Colour temperature (min.) 3000K
Connectors (LED strips) + plug
Dimensions (L x W x H) 2.5 m x 12.5 mm x 3 mm
Height/depth 3mm
Housing Material Plastic
LEDs 150
Length 2.5m
Max. system power 16W
Nominal Voltage 24V
Power consumption in emergency mode 15W
Protection class according to IEC 61140 III
Rated luminous flux according to IEC 62722-2- 1 1175lm
Suitable for number of light sources 150
Usage location Inside/outside
Weight 153g
Width 12.5mm

Reviews

Be the first to submit a review

Trustpilot