Paulmann 70828 MaxLED 500 LED Strip Extension 24V 2.5m Daylight White

MPN
70828
Brand
Paulmann
EAN-13
4000870708286
Order Code
05-7199
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £29.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Paulmann's MaxLED 500 70828 is an LED strip extension with a plug, operating at 24 V. This 2.5 m long strip emits daylight white light, making it suitable for bright and efficient illumination. Ideal for cupboard lighting and various indoor applications, it's perfect for those needing flexible and extendable LED light solutions.
Type LED strip extension
Housing colour Silver
IP Rating IP20
Energy efficiency rating n.a
Colour temperature (max.) 6500K
Connectors (LED strips) + plug
Housing Material Plastic
Length 2.5m
Max. system power 14W
Nominal Voltage 24V
Protection class according to IEC 61140 III
Rated luminous flux according to IEC 62722-2- 1 1375lm
Series MaxLED
Usage location Inside
Weight 98g

Reviews

Be the first to submit a review

Trustpilot