Paulmann 70549 MaxLED Strip Extension 2.5m 15W 72 LEDs 24V Warm White

MPN
70549
Brand
Paulmann
EAN-13
4000870705490
Order Code
05-7159
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £26.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Paulmann 70549 LED strip extension measures 2.5 metres and emits a warm white glow, ideal for creating ambient lighting. It operates on a 24 V power supply and is perfect for cupboard lighting or enhancing various spaces with subtle illumination. As a versatile LED strip light, it can be easily extended and integrated into existing lighting setups.
Type LED strip extension
Housing colour Silver
Energy efficiency rating n.a
Colour rendering index CRI 80 Ra
Colour temperature (max.) 2700K
Connectors (LED strips) + plug
Dimensions (L x W x H) 2.5 m x 12.5 mm x 4 mm
Height/depth 4mm
Housing Material Plastic
LED number per unit 30
LEDs 180
Length 2.5m
Luminous flux (Φ) per unit 230lm
Max. system power 15W
Nominal Voltage 24V
Power consumption in emergency mode 15W
Protection class according to IEC 61140 III
Suitable for number of light sources 180
Unit length 415mm
Usage location Inside/outside
Weight 134g
Width 12.5mm

Reviews

Be the first to submit a review

Trustpilot