Paulmann 95319.0 Panel Loop LED Rail Light 7W Chrome Matt URail System |
05-7623
|
|
Despatched within 4 working days - 13 in stock
|
1+ £55.55
Price per unit Ex VAT
|
Warm white |
No |
|
|
Built-in LED |
11 x 38 x 3.5cm |
|
2700K |
3.5cm |
|
Aluminium (die-cast) |
|
LED (monochrome) |
|
11cm |
7W |
230V |
|
Flexible |
|
Paulmann 95320.0 Panel Loop 7W LED Rail Light White/Chrome URail System |
05-7624
|
|
Despatched within 4 working days - 22 in stock
|
1+ £70.05
Price per unit Ex VAT
|
Warm white |
No |
|
|
Built-in LED |
11 x 38 x 3.5cm |
|
2700K |
3.5cm |
|
Aluminium (die-cast) |
|
LED (monochrome) |
|
11cm |
7W |
230V |
|
Flexible |
|
Paulmann 95329.0 Pure I High Voltage URail Light GU10 10W LED Chrome Matt |
05-7625
|
|
Back order - 19 availableBack-order availability date - 04/12/2026
|
1+ £24.57
Price per unit Ex VAT
|
Chrome (matt), Chrome°C |
|
|
|
GU10 |
6.6 x 5.8 x 11cm |
|
|
11cm |
|
Metal |
|
LED (monochrome) |
|
6.6cm |
10W |
230V |
|
|
|
Paulmann 95330 Urail Pure I 10W LED High Voltage Rail Light White/Chrome |
05-7626
|
|
Back order - 7 availableBack-order availability date - 04/12/2026
|
1+ £25.09
Price per unit Ex VAT
|
White, Chrome°C |
|
|
|
GU10 |
5.8 x 6.6 x 11cm |
|
|
11cm |
|
Metal |
|
LED (monochrome) |
|
5.8cm |
10W |
230V |
|
|
|
Paulmann 95331.0 Pure II URail Light GU10 10W LED Matt Chrome |
05-7627
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £18.45
Price per unit Ex VAT
|
Chrome (matt), Chrome°C |
|
|
|
GU10 |
6.6 x 5.8 x 11cm |
|
|
11cm |
|
Metal |
|
LED (monochrome) |
|
6.6cm |
10W |
230V |
|
|
|
Paulmann 95333 Pure II High Voltage Rail Light White/Chrome 1 pc |
05-7628
|
|
Despatched within 4 working days - 18 in stock
|
1+ £19.76
Price per unit Ex VAT
|
White, Chrome°C |
|
230 |
|
GU10 |
|
|
|
|
|
Metal |
|
|
|
|
|
|
|
|
|
Paulmann 95335.0 URail Spot Cover 10W GU10 LED Chrome Flexible Design |
05-7629
|
|
Despatched within 4 working days - 47 in stock
|
1+ £24.61
| 1+ |
£24.61 |
| 10+ |
£23.45 |
| 50+ |
£23.34 |
Price per unit Ex VAT
|
Chrome (matt), Chrome°C |
|
|
|
GU10 |
9 x 5.8 x 14cm |
|
|
14cm |
|
Metal |
|
LED (monochrome) |
|
9cm |
10W |
230V |
|
|
|
Paulmann 95336 URail Cover High Voltage Mounting Rail Light White Chrome |
05-7630
|
|
Despatched within 4 working days - 60 in stock
|
1+ £24.34
Price per unit Ex VAT
|
White, Chrome°C |
|
|
|
GU10 |
9 x 5.8 x 14cm |
|
|
14cm |
|
Metal |
|
LED (monochrome) |
|
9cm |
10W |
230V |
|
|
|
Paulmann 95337 URail Blossom Light Chrome Matt Satin High Voltage |
05-7631
|
|
Despatched within 4 working days - 66 in stock
|
1+ £30.99
Price per unit Ex VAT
|
Chrome (matt), Satins |
|
230 |
|
G9 |
|
|
|
|
|
Metal |
|
|
|
|
|
|
|
|
|
Paulmann 95338.0 Blossom High Voltage Rail Light Chrome URail G9 10W LED |
05-7632
|
|
Despatched within 4 working days - 20 in stock
|
1+ £31.66
Price per unit Ex VAT
|
Chrome (matt), Satins |
|
|
|
G9 |
11.5 x 7.4 x 12.8cm |
|
|
12.8cm |
|
Metal |
|
LED (monochrome) |
|
11.5cm |
10W |
230V |
|
|
|
Paulmann 95342.0 Blossom URail Light High Voltage Rail White Satin |
05-7633
|
|
Despatched within 4 working days - 26 in stock
|
1+ £25.60
Price per unit Ex VAT
|
White, Satins |
|
230 |
|
G9 |
|
|
|
|
|
Metal |
|
|
|
|
|
|
|
|
|
Paulmann 95362 URail Cone Rail Light GU10 10W LED White/Chrome Adjustable |
05-7634
|
|
Despatched within 4 working days - 39 in stock
|
1+ £28.83
Price per unit Ex VAT
|
White, Chrome°C |
|
|
|
GU10 |
|
white |
|
18cm |
9 x 18cm |
Metal |
|
LED (monochrome) |
|
|
10W |
230V |
|
|
|
Paulmann 95363 URail LED Rail Light 10W White/Chrome Adjustable Spot |
05-7635
|
|
Despatched within 4 working days - 37 in stock
|
1+ £29.06
Price per unit Ex VAT
|
White, Chrome°C |
|
|
|
GU10 |
|
white |
|
15cm |
10 x 15cm |
Metal |
|
LED (monochrome) |
|
|
10W |
230V |
|
|
|
Paulmann 95395 URail High Voltage Rail Light 8W Monochrome White LED |
05-7641
|
|
Despatched within 4 working days - 5 in stock
|
1+ £54.75
Price per unit Ex VAT
|
White |
|
|
IP20 |
Built-in LED |
|
|
2700K |
170mm |
|
|
98mm |
LED (monochrome) |
98 x 170mm |
|
8W |
230V |
30000h |
|
150cm |