Paulmann 95362 URail Cone Rail Light GU10 10W LED White/Chrome Adjustable

MPN
95362
Brand
Paulmann
EAN-13
4000870953624
Order Code
05-7634
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £28.83
10+ £27.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

The Paulmann 95362 high voltage mounting rail light features a sleek white and chrome design with a GU10 10 W LED, providing effective and efficient lighting. Ideal for track lighting systems, it offers a versatile solution for both residential and commercial environments. This Cone model ensures robust illumination with its monochrome light output.
Type High voltage mounting rail light
Housing colour White, Chrome°C
Energy efficiency rating n.a
Base GU10
Colour of light adjustable white
Dimensions (W x H) 9 x 18cm
Height/depth 18cm
Housing Material Metal
Lamp type LED (monochrome)
Max. system power 10W
Nominal Voltage 230V
Protection class according to IEC 61140 II
Rating per bulb 10W
Series URail
Suitable for number of light sources 1
Width 9cm

Reviews

Be the first to submit a review

Trustpilot