Paulmann 95395 URail High Voltage Rail Light 8W Monochrome White LED

MPN
95395
Brand
Paulmann
EAN-13
4000870953952
Order Code
05-7641
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £54.75
10+ £53.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Paulmann URail Aldan is a high voltage mounting rail light featuring a built-in 8W monochrome LED. It provides efficient lighting and is typically used in track light systems for homes or commercial settings. Paulmann 95395 is available in white and is designed for versatile illumination applications.
Type High voltage mounting rail light
Housing colour White
IP Rating IP20
Energy efficiency rating n.a
Base Built-in LED
Colour Temperature 2700K
Diameter 98mm
Dimensions (Ø x H) 98 x 170mm
Height/depth 170mm
Lamp type LED (monochrome)
Lifespan 30000h
Max. Length 150cm
Max. system power 8W
Nominal Voltage 230V
Protection class according to IEC 61140 II
Rating per bulb 8W
Series URail
Suitable for number of light sources 1

Reviews

Be the first to submit a review

Trustpilot