Paulmann 95330 Urail Pure I 10W LED High Voltage Rail Light White/Chrome

MPN
95330
Brand
Paulmann
EAN-13
4000870953303
Order Code
05-7626
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £25.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 04/12/2026

The Paulmann 95330 high voltage mounting rail light is a sleek and modern lighting solution featuring a 10 W LED with a monochrome design in white and chrome. Known for its durability, this fixture is ideal for retail or office spaces where efficient and stylish lighting is desired. Manufactured by Paulmann, it integrates seamlessly into URail systems for versatile applications.
Type High voltage mounting rail light
Housing colour White, Chrome°C
Energy efficiency rating n.a
Base GU10
Dimensions (L x W x H) 5.8 x 6.6 x 11cm
Height/depth 11cm
Housing Material Metal
Lamp type LED (monochrome)
Length 5.8cm
Max. system power 10W
Nominal Voltage 230V
Protection class according to IEC 61140 II
Rating per bulb 10W
Series URail
Suitable for number of light sources 1
Width 6.6cm

Reviews

Be the first to submit a review

Trustpilot