Paulmann 95336 URail Cover High Voltage Mounting Rail Light White Chrome

MPN
95336
Brand
Paulmann
EAN-13
4000870953365
Order Code
05-7630
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £24.34
10+ £23.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 60 in stock

Paulmann's high voltage mounting rail light, model 95336, features a monochrome LED with a 10 W GU10 bulb. The fixture's white and chrome finish offers a modern aesthetic. It is commonly used for efficient and stylish rail lighting solutions in residential or commercial spaces.
Type High voltage mounting rail light
Housing colour White, Chrome°C
Energy efficiency rating n.a
Base GU10
Dimensions (L x W x H) 9 x 5.8 x 14cm
Height/depth 14cm
Housing Material Metal
Lamp type LED (monochrome)
Length 9cm
Max. system power 10W
Nominal Voltage 230V
Protection class according to IEC 61140 II
Rating per bulb 10W
Series URail
Suitable for number of light sources 1
Width 5.8cm

Reviews

Be the first to submit a review

Trustpilot