Paulmann 95331.0 Pure II URail Light GU10 10W LED Matt Chrome

MPN
95331
Brand
Paulmann
EAN-13
4000870953310
Order Code
05-7627
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £18.45
10+ £17.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Paulmann Pure II high voltage mounting rail light features a 10 W LED with a matte chrome finish. Designed for use with the URail system, it provides efficient and focused lighting. Ideal for both residential and commercial applications, this light enhances modern interiors.
Type High voltage mounting rail light
Housing colour Chrome (matt), Chrome°C
Energy efficiency rating n.a
Base GU10
Dimensions (L x W x H) 6.6 x 5.8 x 11cm
Height/depth 11cm
Housing Material Metal
Lamp type LED (monochrome)
Length 6.6cm
Max. system power 10W
Nominal Voltage 230V
Protection class according to IEC 61140 II
Rating per bulb 10W
Series URail
Suitable for number of light sources 1
Width 5.8cm

Reviews

Be the first to submit a review

Trustpilot