Paulmann 95329.0 Pure I High Voltage URail Light GU10 10W LED Chrome Matt

MPN
95329
Brand
Paulmann
EAN-13
4000870953297
Order Code
05-7625
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £28.91 £24.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 19 availableBack-order availability date - 04/12/2026

Paulmann manufactures the Pure I, a high voltage mounting rail light, designed with sleek chrome features and a matt finish. This URail light uses a 10 W LED lamp with a GU10 base, ideal for providing focused illumination in modern interiors. The monochrome design adds a touch of elegance, making it suitable for both residential and commercial environments.
Type High voltage mounting rail light
Housing colour Chrome (matt), Chrome°C
Energy efficiency rating n.a
Base GU10
Dimensions (L x W x H) 6.6 x 5.8 x 11cm
Height/depth 11cm
Housing Material Metal
Lamp type LED (monochrome)
Length 6.6cm
Max. system power 10W
Nominal Voltage 230V
Protection class according to IEC 61140 II
Rating per bulb 10W
Series URail
Suitable for number of light sources 1
Width 5.8cm

Reviews

Be the first to submit a review

Trustpilot