Paulmann 95363 URail LED Rail Light 10W White/Chrome Adjustable Spot

MPN
95363
Brand
Paulmann
EAN-13
4000870953631
Order Code
05-7635
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £29.06
10+ £27.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The Paulmann Pipe High voltage mounting rail light features a GU10 10 W LED and combines a white and chrome finish. Designed for high-voltage rail systems, this lighting solution offers efficient monochrome illumination. Ideal for modern interiors, it enhances both residential and commercial spaces.
Type High voltage mounting rail light
Housing colour White, Chrome°C
Energy efficiency rating n.a
Base GU10
Colour of light adjustable white
Dimensions (W x H) 10 x 15cm
Height/depth 15cm
Housing Material Metal
Lamp type LED (monochrome)
Max. system power 10W
Nominal Voltage 230V
Protection class according to IEC 61140 II
Rating per bulb 10W
Series URail
Suitable for number of light sources 1
Width 10cm

Reviews

Be the first to submit a review

Trustpilot