Paulmann 95335.0 URail Spot Cover 10W GU10 LED Chrome Flexible Design

MPN
95335
Brand
Paulmann
EAN-13
4000870953358
Order Code
05-7629
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £24.61
10+ £23.45
50+ £23.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

Paulmann manufactures the Cover High voltage mounting rail light URail GU10 10 W LED, which is monochrome and features a chrome (matt) finish. This lighting fixture is designed for high voltage applications, providing efficient illumination with a sleek, modern aesthetic. It is typically used in contemporary interior spaces to offer focused and enhanced lighting solutions.
Type High voltage mounting rail light
Housing colour Chrome (matt), Chrome°C
Energy efficiency rating n.a
Base GU10
Dimensions (L x W x H) 9 x 5.8 x 14cm
Height/depth 14cm
Housing Material Metal
Lamp type LED (monochrome)
Length 9cm
Max. system power 10W
Nominal Voltage 230V
Protection class according to IEC 61140 II
Rating per bulb 10W
Series URail
Suitable for number of light sources 1
Width 5.8cm

Reviews

Be the first to submit a review

Trustpilot