Paulmann 95319.0 Panel Loop LED Rail Light 7W Chrome Matt URail System

MPN
95319
Brand
Paulmann
EAN-13
4000870953198
Order Code
05-7623
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £55.55
10+ £53.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Paulmann Panel Loop is a high voltage mounting rail light with a built-in 7 W monochrome LED. It features a chrome matte finish and is part of the URail system. This light is typically used for illuminating living spaces or work areas with sleek, modern aesthetics.
Type High voltage mounting rail light
Housing colour Warm white
Dimmable No
Energy efficiency rating n.a
Base Built-in LED
Colour Temperature 2700K
Dimensions (L x W x H) 11 x 38 x 3.5cm
Height/depth 3.5cm
Housing Material Aluminium (die-cast)
Lamp type LED (monochrome)
Length 11cm
Light features Flexible
Max. system power 7W
Nominal Voltage 230V
Protection class according to IEC 61140 II
Rating per bulb 7W
Series URail
Suitable for number of light sources 1
Width 38cm

Reviews

Be the first to submit a review

Trustpilot