Paulmann 95338.0 Blossom High Voltage Rail Light Chrome URail G9 10W LED

MPN
95338
Brand
Paulmann
EAN-13
4000870953389
Order Code
05-7632
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £31.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Paulmann's Blossom is a high voltage mounting rail light with a URail G9 10 W LED, finished in matt chrome and satin. This monochrome light fixture is ideal for modern interiors, providing focused and efficient illumination. Commonly used in home settings or retail spaces, it offers both aesthetic appeal and functionality.
Type High voltage mounting rail light
Housing colour Chrome (matt), Satins
Energy efficiency rating n.a
Base G9
Dimensions (L x W x H) 11.5 x 7.4 x 12.8cm
Height/depth 12.8cm
Housing Material Metal
Lamp type LED (monochrome)
Length 11.5cm
Max. system power 10W
Nominal Voltage 230V
Protection class according to IEC 61140 II
Rating per bulb 10W
Series URail
Suitable for number of light sources 1
Width 7.4cm

Reviews

Be the first to submit a review

Trustpilot