Paulmann 96815 URail ZB Dimmer/Switch Adapter High Voltage Black Matt |
05-7676
|
|
Despatched within 4 working days - 1 in stock
|
1+ £43.12
Price per unit Ex VAT
|
Black (matt) |
Alexa |
|
|
56mm |
|
|
155 x 35 x 56mm |
35mm |
|
|
|
|
matt |
230V |
|
II |
|
|
155mm |
Paulmann 96831 URail Feeder Chrome Matt High Voltage Mounting Rail |
05-7682
|
|
Despatched within 4 working days - 33 in stock
|
1+ £27.79
Price per unit Ex VAT
|
Chrome (matt) |
|
Feeder |
|
|
7.5cm |
|
|
3cm |
7.5 x 3cm |
Metal |
|
1m |
|
|
|
|
URail |
|
16.5cm |
Paulmann 96885 URail High Voltage Feeder Chrome Matt 230V Mounting Rail |
05-7683
|
|
Despatched within 4 working days - 3 in stock
|
1+ £24.88
Price per unit Ex VAT
|
Chrome (matt) |
|
Feeder |
20.5 x 4.5 x 2.7cm |
|
|
|
|
2.7cm |
|
Metal |
|
20.5cm |
|
230V |
|
|
URail |
230V |
4.5cm |
Paulmann 96902 URail Rail 0.1m Matt Black High Voltage 230V 1000W System |
05-7685
|
|
Despatched within 4 working days - 63 in stock
|
1+ £6.62
Price per unit Ex VAT
|
Black (matt) |
|
Rail |
|
|
|
|
|
18mm |
|
Metal |
|
0.1m |
|
230V |
Dimmable |
|
1-phase |
230V |
|
Paulmann 96903 URail High Voltage Mounting Rail 0.5m Black Matt |
05-7686
|
|
Despatched within 4 working days - 50 in stock
|
1+ £12.10
| 1+ |
£12.10 |
| 10+ |
£11.38 |
| 50+ |
£11.16 |
Price per unit Ex VAT
|
Black (matt) |
|
Rail |
|
|
|
|
|
18mm |
|
Metal |
|
0.5m |
|
230V |
|
|
|
|
|
Paulmann 96904 URail High Voltage Rail Black Matt 1m 230V 1000W LED Compatible |
05-7687
|
|
Back order - 212 availableBack-order availability date - 04/12/2026
|
1+ £21.36
Price per unit Ex VAT
|
Black (matt) |
|
Rail |
|
|
|
|
|
18mm |
|
Metal |
|
1m |
|
230V |
|
|
URail |
230V |
|
Paulmann 96907 URail T-Connector Black Matt 230V High Voltage System |
05-7690
|
|
Back order - 46 availableBack-order availability date - 04/12/2026
|
1+ £18.88
Price per unit Ex VAT
|
Black (matt) |
|
T-connector |
|
62mm |
|
|
|
18mm |
|
|
(L x W x H) 10.4 cm x 104 mm x 18 mm |
10.4cm |
|
230V |
Dimmable |
|
|
230V |
104mm |
Paulmann 96910 URail Flex Connector Black Matt 90° Bend 230V Rail System |
05-7691
|
|
Despatched within 4 working days - 27 in stock
|
1+ £16.66
Price per unit Ex VAT
|
Black (matt) |
|
Flex connector |
|
|
|
227 x 18mm |
|
18mm |
|
Plastic |
|
|
|
230V |
Dimmable |
|
1-phase |
|
227mm |
Paulmann 96960 URail Final Feed Black High Voltage Mounting Rail |
05-7711
|
|
Despatched within 4 working days - 84 in stock
|
1+ £14.71
| 1+ |
£14.71 |
| 10+ |
£13.83 |
| 50+ |
£13.57 |
Price per unit Ex VAT
|
Black |
|
|
18 x 161 x 18mm |
|
|
|
|
18mm |
|
Plastic |
|
18mm |
|
230V |
|
|
|
|
161mm |
Paulmann 96961 URail End Cap Black Matt High Voltage Mounting Rail 2 Pack |
05-7712
|
|
Despatched within 4 working days - 39 in stock
|
2+ £3.26
| 2+ |
£3.26 |
| 10+ |
£3.05 |
| 50+ |
£3.00 |
Price per unit Ex VAT
|
Black (matt) |
|
End piece |
|
21mm |
|
|
|
18mm |
|
Plastic |
(L x W x H) 1.3 cm x 13 mm x 18 mm |
1.3cm |
|
|
Dimmable |
|
URail |
|
13mm |