Paulmann 96903 URail High Voltage Mounting Rail 0.5m Black Matt

MPN
96903
Brand
Paulmann
EAN-13
4000870969038
Order Code
05-7686
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £12.10
10+ £11.38
50+ £11.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Paulmann 96903 URail is a high voltage mounting rail in a matt black finish. It is typically used for creating customisable lighting arrangements. Ideal for modern interiors, this rail supports multiple configuration options.
Type High voltage mounting rail
Housing colour Black (matt)
Energy efficiency rating n.a
Component Rail
Height/depth 18mm
Housing Material Metal
Length 0.5m
Nominal Voltage 230V

Reviews

Be the first to submit a review

Trustpilot