Paulmann 96907 URail T-Connector Black Matt 230V High Voltage System

MPN
96907
Brand
Paulmann
EAN-13
4000870969076
Order Code
05-7690
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £18.88
10+ £17.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 46 availableBack-order availability date - 04/12/2026

The Paulmann 96907 high voltage mounting rail T-connector is designed for secure connections in lighting installations. This black, matt-finished piece is ideal for creating versatile lighting configurations. It is typically used in commercial and residential settings to ensure neat and efficient lighting setups.
Type High voltage mounting rail
Housing colour Black (matt)
Energy efficiency rating n.a
Component T-connector
Depth 62mm
Dimensions (L x W x H) 10.4 cm x 104 mm x 18 mm
Height/depth 18mm
Length 10.4cm
Light features Dimmable
Nominal Voltage 230V
Voltage type 230V
Weight 0
Width 104mm

Reviews

Be the first to submit a review

Trustpilot