Paulmann 96815 URail ZB Dimmer/Switch Adapter High Voltage Black Matt

MPN
96815
Brand
Paulmann
EAN-13
4000870968154
Order Code
05-7676
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £43.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Paulmann's URail ZB Dimm/Switch is a high voltage mounting rail with a maximum capacity of 400W. This black (matt) rail, model 96815, is perfect for creating flexible and customisable lighting solutions. Typically used in residential or commercial settings, it enables easy control of dimmable lighting systems.
Type High voltage mounting rail
Housing colour Black (matt)
Energy efficiency rating n.a
Cloud integration Alexa
Depth 56mm
Dimensions (W x H x D) 155 x 35 x 56mm
Height/depth 35mm
Material properties matt
Nominal Voltage 230V
Protection class according to IEC 61140 II
Width 155mm

Reviews

Be the first to submit a review

Trustpilot