Paulmann 96885 URail High Voltage Feeder Chrome Matt 230V Mounting Rail

MPN
96885
Brand
Paulmann
EAN-13
4000870968857
Order Code
05-7683
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £24.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Manufactured by Paulmann, the ZUB 96885 high voltage mounting rail feeder features a matte chrome finish. It is designed for connecting high voltage track lighting systems, ensuring secure and efficient power supply. This component is typically used in modern lighting installations within residential and commercial spaces.
Type High voltage mounting rail
Housing colour Chrome (matt)
Energy efficiency rating n.a
Component Feeder
Dimensions (L x W x H) 20.5 x 4.5 x 2.7cm
Height/depth 2.7cm
Housing Material Metal
Length 20.5cm
Nominal Voltage 230V
Series URail
Voltage type 230V
Width 4.5cm

Reviews

Be the first to submit a review

Trustpilot